


S-1206B50-M3T1U | |
|---|---|
DigiKey Part Number | 1662-1473-2-ND - Tape & Reel (TR) 1662-1473-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1206B50-M3T1U |
Description | IC REG LINEAR 5V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
EDA/CAD Models | S-1206B50-M3T1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.99700 | $9.97 |
| 25 | $0.89840 | $22.46 |
| 100 | $0.79050 | $79.05 |
| 250 | $0.73912 | $184.78 |
| 500 | $0.70810 | $354.05 |
| 1,000 | $0.68256 | $682.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65104 | $1,953.12 |
| 6,000 | $0.63562 | $3,813.72 |
| 9,000 | $0.62789 | $5,651.01 |
| 15,000 | $0.61933 | $9,289.95 |
| 21,000 | $0.61433 | $12,900.93 |
| Unit Price without GST: | $1.39000 |
|---|---|
| Unit Price with GST: | $1.52900 |

