Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1131B33UC-N4STFU

DigiKey Part Number
1662-2888-2-ND - Tape & Reel (TR)
1662-2888-1-ND - Cut Tape (CT)
1662-2888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1131B33UC-N4STFU
Description
IC REG LINEAR 3.3V 300MA SOT89-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.34V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
65 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,854
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.51565$515.65
2,000$0.49901$998.02
3,000$0.49066$1,471.98
5,000$0.48142$2,407.10
7,000$0.47602$3,332.14
10,000$0.47082$4,708.20
25,000$0.45964$11,491.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.76500$7.65
25$0.68640$17.16
100$0.60120$60.12
250$0.56048$140.12
500$0.53588$267.94
Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.15200$11.52
25$1.08200$27.05
100$0.88300$88.30
250$0.82020$205.05
500$0.69806$349.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$1.08000
Unit Price with GST:$1.18800