


S-1112B53PI-L7MTFU | |
|---|---|
DigiKey Part Number | 1662-1248-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1112B53PI-L7MTFU |
Description | IC REG LINEAR 5.3V 150MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.58550 | $2,927.50 |
| 10,000 | $0.57306 | $5,730.60 |
| 15,000 | $0.56683 | $8,502.45 |
| 25,000 | $0.55994 | $13,998.50 |
| Unit Price without GST: | $0.58550 |
|---|---|
| Unit Price with GST: | $0.64405 |

