
S-1004CA10I-I6T1U | |
|---|---|
DigiKey Part Number | 1662-2868-2-ND - Tape & Reel (TR) 1662-2868-1-ND - Cut Tape (CT) 1662-2868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1004CA10I-I6T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.97000 | $9.70 |
| 25 | $0.87440 | $21.86 |
| 100 | $0.76910 | $76.91 |
| 250 | $0.71884 | $179.71 |
| 500 | $0.68854 | $344.27 |
| 1,000 | $0.66361 | $663.61 |
| 2,500 | $0.63730 | $1,593.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62143 | $3,107.15 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.49600 |

