
S-1003NA16I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-1116-2-ND - Tape & Reel (TR) 1662-1116-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1003NA16I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.00000 | $10.00 |
| 25 | $0.90080 | $22.52 |
| 100 | $0.79220 | $79.22 |
| 250 | $0.74040 | $185.10 |
| 500 | $0.70922 | $354.61 |
| 1,000 | $0.68354 | $683.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65181 | $1,955.43 |
| 6,000 | $0.63628 | $3,817.68 |
| 9,000 | $0.62851 | $5,656.59 |
| 15,000 | $0.61989 | $9,298.35 |
| 21,000 | $0.61486 | $12,912.06 |
| Unit Price without GST: | $1.39000 |
|---|---|
| Unit Price with GST: | $1.52900 |

