Parametric Equivalent
Parametric Equivalent

S-1004CA14I-I6T1U | |
|---|---|
DigiKey Part Number | 1662-2767-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1004CA14I-I6T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48744 | $2,437.20 |
| 10,000 | $0.47673 | $4,767.30 |
| 15,000 | $0.47137 | $7,070.55 |
| 25,000 | $0.46544 | $11,636.00 |
| Unit Price without GST: | $0.48744 |
|---|---|
| Unit Price with GST: | $0.53618 |


