LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 2A (Switch) 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL2101T/N1,518

DigiKey Part Number
568-4733-2-ND - Tape & Reel (TR)
568-4733-1-ND - Cut Tape (CT)
568-4733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL2101T/N1,518
Description
IC LED DRIVER OFFL TRIAC 2A 16SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 2A (Switch) 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
2A (Switch)
Frequency
100kHz
Dimming
Triac
Applications
-
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.03000$3.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.54925$3,873.12
5,000$1.51649$7,582.45
7,500$1.50008$11,250.60
Manufacturers Standard Package
Unit Price without GST:$3.03000
Unit Price with GST:$3.33300