Similar

LFE2-70E-7FN672C | |
|---|---|
DigiKey Part Number | 220-1205-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-70E-7FN672C |
Description | IC FPGA 500 I/O 672FPBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 500 1056768 68000 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-70E-7FN672C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8500 | |
Number of Logic Elements/Cells | 68000 | |
Total RAM Bits | 1056768 | |
Number of I/O | 500 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FPBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $476.07625 | $19,043.05 |
| Unit Price without GST: | $476.07625 |
|---|---|
| Unit Price with GST: | $523.68388 |




