LC-X1228P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


B B Battery
In Stock: 0
Unit Price: $227.03000
Datasheet
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 28Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-X1228P

DigiKey Part Number
P049-ND
Manufacturer
Manufacturer Product Number
LC-X1228P
Description
BATTERY LEAD ACID 12V 28AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 28Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
6.50" L x 4.92" W x 6.89" H (165.0mm x 125.0mm x 175.0mm)
Series
Termination Style
Nut and Bolt, M5
Packaging
Bulk
Discharge Rate
20Hr
Part Status
Obsolete
Weight
10900 g
Battery Chemistry
Base Product Number
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BP28-12-B1B B Battery0522-1015-ND$227.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes