
EZ430-CHRONOS-868 | |
|---|---|
DigiKey Part Number | 296-25449-ND |
Manufacturer | |
Manufacturer Product Number | EZ430-CHRONOS-868 |
Description | DEV WRLESS WATCH TOOL FOR CC430 |
Customer Reference | |
Detailed Description | CC430 - Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer Texas Instruments | Utilized IC / Part CC430 |
Packaging Box | RF Frequency 868MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 868MHz |

