Direct

CMD-KEY1-418 | |
|---|---|
DigiKey Part Number | CMD-KEY1-418-ND |
Manufacturer | |
Manufacturer Product Number | CMD-KEY1-418 |
Description | XMITTER KEYFOB 418MHZ 1 BUTTON |
Customer Reference | |
Detailed Description | RF Transmitter 418MHz ASK, OOK Handheld, 1 Button |
Datasheet | Datasheet |
Category | Frequency 418MHz |
Manufacturer TE Connectivity Linx | Applications General Remote Control, Garage Opener, RKE |
Packaging Bulk | Interface Handheld, 1 Button |
Part Status Obsolete | Features 750 ft. Operating Distance |
Function Transmitter | Voltage - Supply 2.1V ~ 3.6V |
Modulation or Protocol ASK, OOK | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OTX-418-HH-KF1-HT | TE Connectivity Linx | 0 | OTX-418-HH-KF1-HT-ND | $56.77000 | Direct |


