10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A106KAHNNNE

DigiKey Part Number
1276-1075-2-ND - Tape & Reel (TR)
1276-1075-1-ND - Cut Tape (CT)
1276-1075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A106KAHNNNE
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A106KAHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,332
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.15000$1.50
50$0.10620$5.31
100$0.09290$9.29
500$0.07024$35.12
1,000$0.06329$63.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.05758$115.16
4,000$0.05288$211.52
6,000$0.05053$303.18
10,000$0.04793$479.30
14,000$0.04641$649.74
20,000$0.04495$899.00
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.28600