
70AAJ-5-M0G | |
|---|---|
DigiKey Part Number | 70AAJ-5-M0GTR-ND - Tape & Reel (TR) 70AAJ-5-M0GCT-ND - Cut Tape (CT) 70AAJ-5-M0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70AAJ-5-M0G |
Description | CONN SPRING MOD MALE 5POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.68000 | $2.68 |
| 10 | $2.27400 | $22.74 |
| 25 | $2.13200 | $53.30 |
| 50 | $2.03020 | $101.51 |
| 100 | $1.93310 | $193.31 |
| 250 | $1.81196 | $452.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.67681 | $1,257.61 |
| 1,500 | $1.59679 | $2,395.18 |
| 2,250 | $1.55177 | $3,491.48 |
| 3,750 | $1.49689 | $5,613.34 |
| 5,250 | $1.46180 | $7,674.45 |
| 7,500 | $1.42551 | $10,691.33 |
| Unit Price without GST: | $2.68000 |
|---|---|
| Unit Price with GST: | $2.94800 |






