Wall Mount Battery Charger 6V 600mA 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5VA0606007

DigiKey Part Number
271-2379-ND
Manufacturer
Manufacturer Product Number
5VA0606007
Description
BATT CHARGER WALL MT 6V 600MA
Customer Reference
Detailed Description
Wall Mount Battery Charger 6V 600mA 6V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Nominal
6V
Manufacturer
SL POWER / Advanced Energy
Charge Current - Max
600mA
Packaging
Box
Voltage - Input
120VAC
Part Status
Obsolete
Size / Dimension
2.95" L x 2.72" W x 1.93" H (75.00mm x 69.00mm x 49.00mm)
Type
Wall Mount
Mounting Type
Wall Mount
Battery Chemistry
Lead Acid
Termination Style
Screw Terminal
Battery Cell Size
6V
Approval Agency
UL
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.