


59060-1-T-05-A | |
|---|---|
DigiKey Part Number | HE622-ND |
Manufacturer | |
Manufacturer Product Number | 59060-1-T-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 9.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.28000 | $18.28 |
| 10 | $15.13700 | $151.37 |
| 25 | $14.02720 | $350.68 |
| 100 | $12.56020 | $1,256.02 |
| 300 | $11.59037 | $3,477.11 |
| 500 | $11.19666 | $5,598.33 |
| 1,000 | $10.71757 | $10,717.57 |
| Unit Price without GST: | $18.28000 |
|---|---|
| Unit Price with GST: | $20.10800 |





