
RMCF1210FT1R10 | |
|---|---|
DigiKey Part Number | RMCF1210FT1R10TR-ND - Tape & Reel (TR) RMCF1210FT1R10CT-ND - Cut Tape (CT) RMCF1210FT1R10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT1R10 |
Description | RES 1.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT1R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.08560 | $2.14 |
| 50 | $0.07200 | $3.60 |
| 100 | $0.06110 | $6.11 |
| 250 | $0.05032 | $12.58 |
| 500 | $0.04406 | $22.03 |
| 1,000 | $0.03914 | $39.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03211 | $128.44 |
| 8,000 | $0.02965 | $237.20 |
| 12,000 | $0.02844 | $341.28 |
| 20,000 | $0.02715 | $543.00 |
| 28,000 | $0.02640 | $739.20 |
| 40,000 | $0.02570 | $1,028.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

