
TPQ051007-WS4R | |
|---|---|
DigiKey Part Number | 5503-TPQ051007-WS4RTR-ND - Tape & Reel (TR) 5503-TPQ051007-WS4RCT-ND - Cut Tape (CT) 5503-TPQ051007-WS4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPQ051007-WS4R |
Description | IC REG BOOST 5V 600MA 6WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 600mA 6-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | TPQ051007-WS4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.23x0.83) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.86200 | $8.62 |
| 25 | $0.77560 | $19.39 |
| 100 | $0.68070 | $68.07 |
| 250 | $0.63532 | $158.83 |
| 500 | $0.60802 | $304.01 |
| 1,000 | $0.58555 | $585.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54808 | $1,644.24 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.33100 |

