Half Bridge (2) Driver DC Motors, Relays, Solenoids, Stepper Motors MOSFET (Metal Oxide) 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPM8837E-DF4R

DigiKey Part Number
5503-TPM8837E-DF4RTR-ND - Tape & Reel (TR)
5503-TPM8837E-DF4RCT-ND - Cut Tape (CT)
5503-TPM8837E-DF4RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPM8837E-DF4R
Description
H-BRIDGE DRIVER 17V 1A 8-DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, Relays, Solenoids, Stepper Motors MOSFET (Metal Oxide) 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
DC Motors, Relays, Solenoids, Stepper Motors
Interface
PWM
Load Type
Inductive
Technology
MOSFET (Metal Oxide)
Rds On (Typ)
1.1Ohm LS + HS
Current - Output / Channel
1A
Current - Peak Output
-
Voltage - Supply
1.8V ~ 5.5V
Voltage - Load
2V ~ 11V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Features
-
Fault Protection
Current Limiting, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,191
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.23300$2.33
25$0.20680$5.17
100$0.17650$17.65
250$0.16220$40.55
500$0.15362$76.81
1,000$0.14651$146.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13774$413.22
6,000$0.13345$800.70
9,000$0.13130$1,181.70
15,000$0.12892$1,933.80
21,000$0.12753$2,678.13
30,000$0.12619$3,785.70
75,000$0.12331$9,248.25
Manufacturers Standard Package
Unit Price without GST:$0.34000
Unit Price with GST:$0.37400