Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPM27525-SO1R

DigiKey Part Number
5503-TPM27525-SO1RTR-ND - Tape & Reel (TR)
5503-TPM27525-SO1RCT-ND - Cut Tape (CT)
5503-TPM27525-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPM27525-SO1R
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPM27525-SO1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 23V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
7ns, 6ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,931
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.75600$7.56
25$0.67880$16.97
100$0.59400$59.40
250$0.55364$138.41
500$0.52932$264.66
1,000$0.50929$509.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.47577$1,903.08
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600