
TPA6551U-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPA6551U-S5TR-ND - Tape & Reel (TR) 5503-TPA6551U-S5TRCT-ND - Cut Tape (CT) 5503-TPA6551U-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6551U-S5TR |
Description | IC OPAMP 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPA6551U-S5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.66000 | $6.60 |
| 25 | $0.59120 | $14.78 |
| 100 | $0.51640 | $51.64 |
| 250 | $0.48056 | $120.14 |
| 500 | $0.45896 | $229.48 |
| 1,000 | $0.44118 | $441.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40853 | $1,225.59 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |

