Slides Beige 3.50" Dia (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP674-NA

DigiKey Part Number
19-SP674-NA-ND
Manufacturer
Manufacturer Product Number
SP674-NA
Description
SLIDES BEIGE 3.50" DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Slides Beige 3.50" Dia (88.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
3M
Type
Slides
Series
Color
Beige
Packaging
Bulk
Size / Dimension
3.50" Dia (88.9mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$23.95000$23.95
8$20.00750$160.06
12$19.38083$232.57
28$18.19571$509.48
52$17.42635$906.17
100$16.69190$1,669.19
252$15.77488$3,975.27
500$15.17610$7,588.05
Unit Price without GST:$23.95000
Unit Price with GST:$26.34500