
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Hexagonal, Flat Top | |
Color | Brown | |
Size / Dimension | 0.433" Hex (11.00mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Material | Polyurethane Foam | |
Hardness | 29 Shore M | |
Form | - | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.18000 | $12.18 |
| Unit Price without GST: | $12.18000 |
|---|---|
| Unit Price with GST: | $13.39800 |

