
SJ3571-1"X50YD-WHITE | |
|---|---|
DigiKey Part Number | SJ3571-1"X50YD-WHITE-ND |
Manufacturer | |
Manufacturer Product Number | SJ3571-1"X50YD-WHITE |
Description | RECLSBLE FSTNR 1.000" X 150.00' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $377.57333 | $1,132.72 |
| Unit Price without GST: | $377.57333 |
|---|---|
| Unit Price with GST: | $415.33066 |

