
SFTW203 1/2" BL SPL | |
|---|---|
DigiKey Part Number | SFTW2012K-200-ND 19-SFTW2031/2"BLSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | SFTW203 1/2" BL SPL |
Description | HEATSHRINK SFTW203 1/2" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.81000 | $3.81 |
| 5 | $3.14200 | $15.71 |
| 10 | $2.89000 | $28.90 |
| 20 | $2.65750 | $53.15 |
| 50 | $2.37880 | $118.94 |
| 100 | $2.18780 | $218.78 |
| 250 | $2.11680 | $529.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.28700 | $257.40 |
| 400 | $1.18370 | $473.48 |
| 600 | $1.14767 | $688.60 |
| Unit Price without GST: | $3.81000 |
|---|---|
| Unit Price with GST: | $4.19100 |








