
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shearbolt | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 500-1000MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $625.02000 | $625.02 |
| 10 | $531.37300 | $5,313.73 |
| 25 | $517.55600 | $12,938.90 |
| Unit Price without GST: | $625.02000 |
|---|---|
| Unit Price with GST: | $687.52200 |

