
N2534-6V0C-RB-WF | |
|---|---|
DigiKey Part Number | MSH34KTR-ND - Tape & Reel (TR) MSH34KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N2534-6V0C-RB-WF |
Description | CONN HEADER SMD 34POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2534-6V0C-RB-WF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.243" (6.17mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.75A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.72000 | $9.72 |
| 10 | $8.26100 | $82.61 |
| 100 | $7.02190 | $702.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.68680 | $1,337.36 |
| 400 | $6.36775 | $2,547.10 |
| 600 | $6.18828 | $3,712.97 |
| 1,000 | $5.96943 | $5,969.43 |
| 1,400 | $5.82952 | $8,161.33 |
| 2,000 | $5.68483 | $11,369.66 |
| Unit Price without GST: | $9.72000 |
|---|---|
| Unit Price with GST: | $10.69200 |






