
MNHU18-250DMIX-BOTTLE | |
|---|---|
DigiKey Part Number | MNHU18-250DMIX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNHU18-250DMIX-BOTTLE |
Description | CONN QC TAB 18-22AWG 0.250 25PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated Heat Shrink |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.200" (30.48mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.70000 | $80.70 |
| Unit Price without GST: | $80.70000 |
|---|---|
| Unit Price with GST: | $88.77000 |


