

MNHU14-250DFIK | |
|---|---|
DigiKey Part Number | 920044-19-ND |
Manufacturer | |
Manufacturer Product Number | MNHU14-250DFIK |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated Heat Shrink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.200" (30.48mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.64000 | $2.64 |
| 10 | $2.23700 | $22.37 |
| 25 | $2.09600 | $52.40 |
| 50 | $1.99560 | $99.78 |
| 100 | $1.90030 | $190.03 |
| 250 | $1.78124 | $445.31 |
| 500 | $1.69620 | $848.10 |
| 1,000 | $1.61521 | $1,615.21 |
| 2,500 | $1.51414 | $3,785.35 |
| Unit Price without GST: | $2.64000 |
|---|---|
| Unit Price with GST: | $2.90400 |



