D-Sub Cable Assembly DB50 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7NNK-5010R

DigiKey Part Number
M7NNK-5010R-ND
Manufacturer
Manufacturer Product Number
M7NNK-5010R
Description
D-SUB CABLE MML50K/MC50M/MML50K
Customer Reference
Detailed Description
D-Sub Cable Assembly DB50 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB50
Number of Positions
50
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
D-SUB CABLE MML50K/MC50G/MML50K
In-Stock: 0
Unit Price:
Alternate Length
D-SUB CABLE MML50K/MC50M/MML50K
In-Stock: 0
Unit Price: