


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Socket to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Flange (Card Edge) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.99000 | $35.99 |
10 | $31.51500 | $315.15 |
25 | $30.15280 | $753.82 |
50 | $29.18000 | $1,459.00 |
100 | $28.20740 | $2,820.74 |
250 | $26.65108 | $6,662.77 |
500 | $25.87294 | $12,936.47 |
Unit Price without GST: | $35.99000 |
---|---|
Unit Price with GST: | $39.58900 |


