



RL2006-578-95-D1 | |
|---|---|
DigiKey Part Number | RL2006-578-95-D1-ND |
Manufacturer | |
Manufacturer Product Number | RL2006-578-95-D1 |
Description | THERMISTOR NTC 1KOHM 3965K DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Disc, 5.6mm Dia x 3.8mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3965K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.6mm Dia x 3.8mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.01553 | $5,077.65 |
| Unit Price without GST: | $1.01553 |
|---|---|
| Unit Price with GST: | $1.11708 |

