Heat Shrink Tubing, Semi Rigid 6.000" (152.40mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITCSN-6000-48"-BLACK-20 PCS

DigiKey Part Number
ITCSN-6000-48"-BLACK-20PCS-ND
Manufacturer
Manufacturer Product Number
ITCSN-6000-48"-BLACK-20 PCS
Description
HEATSHRINK 6" X 4' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 6.000" (152.40mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Features
Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant
Series
Color
Packaging
Bulk
Operating Temperature
-55°C ~ 110°C
Part Status
Active
Shrink Temperature
121°C
Type
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shrinkage Ratio
Shelf Life
120 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
6.000" (152.40mm)
Base Product Number
Inner Diameter - Recovered
1.800" (45.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
180$353.94456$63,710.02
Unit Price without GST:$353.94456
Unit Price with GST:$389.33902