Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITCSN-1100-25-U

DigiKey Part Number
ITC1100-25-ND
19-ITCSN-1100-25-U-DS-ND
Manufacturer
Manufacturer Product Number
ITCSN-1100-25-U
Description
HEATSHRINK 1.1" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
1.100" (27.94mm)
Inner Diameter - Recovered
0.370" (9.40mm)
Recovered Wall Thickness
-
Material
Features
Split Resistant, UV Resistant, Weather Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in AUD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$28.35000$28.35
5$23.34600$116.73
10$21.47000$214.70
20$19.74650$394.93
50$19.29200$964.60
Bulk
QuantityUnit PriceExt Price
25$14.03200$350.80
50$12.90600$645.30
75$12.28973$921.73
125$12.09472$1,511.84
Manufacturers Standard Package
Unit Price without GST:$28.35000
Unit Price with GST:$31.18500