
L115F21AH5VDCS1.5LU | |
|---|---|
DigiKey Part Number | 2449-L115F21AH5VDCS1.5LU-ND |
Manufacturer | |
Manufacturer Product Number | L115F21AH5VDCS1.5LU |
Description | RELAY GEN PURPOSE SPST 50A 5VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L115F21AH5VDCS1.5LU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA 1500W | |
Coil Current | 299.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 16.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $7.91400 | $118.71 |
| Unit Price without GST: | $7.91400 |
|---|---|
| Unit Price with GST: | $8.70540 |

