Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" YL 200'

DigiKey Part Number
FP012Y-R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" YL 200'
Description
HEATSHRK FP301 1/2"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
Value Added Item
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$0.07940$3.97
100$0.07300$7.30
150$0.06953$10.43
250$0.06532$16.33
350$0.06274$21.96
500$0.06010$30.05
1,250$0.05380$67.25
2,500$0.04948$123.70
5,000$0.04551$227.55
Manufacturers Standard Package
Unit Price without GST:$0.07940
Unit Price with GST:$0.08734
Alternate Color
HEATSHRK FP301 1/2"X0.5" 50=50PC
In-Stock: 100
Unit Price: $0.07940
HEATSHRK FP301 1/2"X0.5" 50=50PC
In-Stock: 0
Unit Price: $0.07940
HEATSHRK FP301 1/2"X0.5" 50=50PC
In-Stock: 0
Unit Price: $0.07380
HEATSHRK FP301 1/2"X0.5" 50=50PC
In-Stock: 0
Unit Price: $0.07940
HEATSHRK FP301 1/2"X0.5" 50=50PC
In-Stock: 0
Unit Price: $0.07940