Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI-T-4

DigiKey Part Number
19-CI-T-4-ND
Manufacturer
Manufacturer Product Number
CI-T-4
Description
ALUMINUM TRANSISITION CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Butt Splice, Inline, Individual Openings
Manufacturer
3M
Number of Wire Entries
2
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1 AWG
Part Status
Active
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$49.46000$49.46
10$42.03900$420.39
30$38.90400$1,167.12
50$37.52720$1,876.36
100$35.73740$3,573.74
250$33.50272$8,375.68
Manufacturers Standard Package
Unit Price without GST:$49.46000
Unit Price with GST:$54.40600