
1CX12-35-0S-008.0 | |
|---|---|
DigiKey Part Number | 19-1CX12-35-0S-008.0-ND |
Manufacturer | |
Manufacturer Product Number | 1CX12-35-0S-008.0 |
Description | 3M COAXPRESS INDUSTRIAL CAMERA C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC 4.2mm OD Coaxial Cable 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 315.0" (8.0m) 26.2' | |
Cable Type | 4.2mm OD Coaxial Cable | |
Cable Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.17000 | $111.17 |
| 10 | $94.50300 | $945.03 |
| 30 | $87.45967 | $2,623.79 |
| 50 | $84.36640 | $4,218.32 |
| 100 | $80.34520 | $8,034.52 |
| Unit Price without GST: | $111.17000 |
|---|---|
| Unit Price with GST: | $122.28700 |

