Image for 970XL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970XL

DigiKey Part Number
970XL-ND
Manufacturer
Manufacturer Product Number
970XL
Description
TAPE ADHSV TRNSFR CLR 1/2"X36YDS
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 400 Adhesive Clear 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 400
Backing, Carrier
Paper
Thickness
-
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
108' (32.9m) 36 yds
Color
Clear
Usage
General Purpose
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.