


9701-50 | |
|---|---|
DigiKey Part Number | 3M156490-ND |
Manufacturer | |
Manufacturer Product Number | 9701-50 |
Description | TAPE ADHSV TRNSFR 0.98"X10.9YDS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 0.98" (25.00mm) X 32.8' (10.0m) 10.9 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.98" (25.00mm) | |
Length | 32.8' (10.0m) 10.9 yds | |
Color | - | |
Usage | Electrically Conductive | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $145.57125 | $2,329.14 |
| Unit Price without GST: | $145.57125 |
|---|---|
| Unit Price with GST: | $160.12838 |

