
1245 1.5"X18YD | |
|---|---|
DigiKey Part Number | 19-12451.5"X18YD-ND |
Manufacturer | |
Manufacturer Product Number | 1245 1.5"X18YD |
Description | TAPE COPPER FOIL 1 1/2"X18YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 1.50" (38.10mm) 1 1/2" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 54' (16.5m) 18 yds | |
Color | Natural | |
Usage | EMI Shielding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $197.28833 | $1,183.73 |
| Unit Price without GST: | $197.28833 |
|---|---|
| Unit Price with GST: | $217.01716 |

