929648-05-10-I is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 5,788
Unit Price: $2.47000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.37698
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.40744
Datasheet

Similar


Samtec Inc.
In Stock: 161
Unit Price: $1.12000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.24000
Datasheet
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929648-05-10-I

DigiKey Part Number
3M156848-10-ND
Manufacturer
Manufacturer Product Number
929648-05-10-I
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929648-05-10-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.520" (13.21mm)
Overall Contact Length
-
Insulation Height
0.115" (2.92mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$5.14000$5.14
10$4.67100$46.71
100$4.11570$411.57
500$3.49830$1,749.15
1,000$2.98384$2,983.84
5,000$2.67518$13,375.90
Manufacturers Standard Package
Unit Price without GST:$5.14000
Unit Price with GST:$5.65400