Abrasive Disc Ceramic 320 X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100284516

DigiKey Part Number
19-7100284516-ND
Manufacturer
Manufacturer Product Number
7100284516
Description
DISC CERAMIC 320 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic 320 X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
320
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.96000$3.96
5$3.36600$16.83
10$3.15200$31.52
25$2.90600$72.65
50$2.74320$137.16
100$2.59740$259.74
250$2.42792$606.98
500$2.31522$1,157.61
1,000$2.21426$2,214.26
Manufacturers Standard Package
Unit Price without GST:$3.96000
Unit Price with GST:$4.35600