
665 1/2"X1296" | |
|---|---|
DigiKey Part Number | 6651/2"X1296"-ND |
Manufacturer | |
Manufacturer Product Number | 665 1/2"X1296" |
Description | SCOTCH DOUBLE SIDED TAPE 665 1/2 |
Customer Reference | |
Detailed Description | Tape Adhesive X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |

