
592405 | |
|---|---|
DigiKey Part Number | 19-5924053M-ND |
Manufacturer | |
Manufacturer Product Number | 592405 |
Description | STANDARD ABRASIVES QUICK CHANGE |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide 60 X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 2.00" (50.80mm) | |
Applications | Blending, Deburring, Grinding | |
Shelf Life | - | |
Shelf Life Start | - |

