
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Lubricant, Sealant | |
Adhesive | - | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 43.3' (13.2m) 14.4 yds | |
Color | White | |
Usage | High Temperature Sealant | |
Temperature Range | 400°F (204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |



