New Product
Double Coated, Double Sided Tape Synthetic Rubber Based Adhesive Translucent 0.75" (19.05mm) 3/4" X 1620' (493.8m) 540 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476XL-3/4IN X 540YD

DigiKey Part Number
19-476XL-3/4INX540YD-ND
Manufacturer
Manufacturer Product Number
476XL-3/4IN X 540YD
Description
DCT, EXTENDED LINER, TRANSLUCENT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Synthetic Rubber Based Adhesive Translucent 0.75" (19.05mm) 3/4" X 1620' (493.8m) 540 yds
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0063" (6.3 mils, 0.160mm)
Manufacturer
3M
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Series
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.050mm)
Packaging
Bulk
Width
0.75" (19.05mm) 3/4"
Part Status
Active
Length
1620' (493.8m) 540 yds
Tape Type
Double Coated, Double Sided
Color
Translucent
Adhesive
Synthetic Rubber Based
Temperature Range
-40°F ~ 120°F (-40°C ~ 49°C)
Backing, Carrier
Tissue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$307.75000$307.75
16$229.10250$3,665.64
32$214.03281$6,849.05
56$202.95946$11,365.73
Unit Price without GST:$307.75000
Unit Price with GST:$338.52500