New Product
Double Coated, Double Sided Tape Rubber Adhesive Translucent 1.00" (25.40mm) X 1620' (493.8m) 540 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476XL-1IN X 540YD

DigiKey Part Number
19-476XL-1INX540YD-ND
Manufacturer
Manufacturer Product Number
476XL-1IN X 540YD
Description
DCT, EXTENDED LINER, TRANSLUCENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive Translucent 1.00" (25.40mm) X 1620' (493.8m) 540 yds
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0060" (6.0 mils, 0.152mm)
Manufacturer
3M
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Series
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.050mm)
Packaging
Bulk
Width
1.00" (25.40mm)
Part Status
Active
Length
1620' (493.8m) 540 yds
Tape Type
Double Coated, Double Sided
Color
Translucent
Adhesive
Rubber
Temperature Range
-40°F ~ 120°F (-40°C ~ 49°C)
Backing, Carrier
Tissue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$390.80000$390.80
12$300.35833$3,604.30
30$274.63033$8,238.91
54$259.89204$14,034.17
Unit Price without GST:$390.80000
Unit Price with GST:$429.88000