
AOMR62818 | |
|---|---|
DigiKey Part Number | 785-AOMR62818TR-ND - Tape & Reel (TR) 785-AOMR62818CT-ND - Cut Tape (CT) 785-AOMR62818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOMR62818 |
Description | 80V N-CHANNEL ALPHASGT TM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 18A (Ta), 78A (Tc) 5W (Ta), 88W (Tc) Surface Mount 8-DFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.6mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2420 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3.3x3.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.76500 | $17.65 |
| 100 | $1.18840 | $118.84 |
| 500 | $0.94108 | $470.54 |
| 1,000 | $0.86991 | $869.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.76057 | $2,281.71 |
| 6,000 | $0.71071 | $4,264.26 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.05800 |

