
4412W+ EST WT 3 IN X 18 YD 3/CV | |
|---|---|
DigiKey Part Number | 19-4412W+ESTWT3INX18YD3/CV-ND |
Manufacturer | |
Manufacturer Product Number | 4412W+ EST WT 3 IN X 18 YD 3/CV |
Description | TAPE SEALING NATURAL 2 1/2"X18YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sealing Tape Acrylic Adhesive White 3.00" (76.20mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | Polyolefin | |
Thickness | 0.0787" (78.7 mils, 2.000mm) | |
Thickness - Adhesive | 0.0760" (76.0 mils, 1.930mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 3.00" (76.20mm) | |
Color | White | |
Usage | Sealing | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.95000 | $208.95 |
| 10 | $162.47600 | $1,624.76 |
| 25 | $148.00240 | $3,700.06 |
| 50 | $138.29880 | $6,914.94 |
| 100 | $129.55290 | $12,955.29 |
| Unit Price without GST: | $208.95000 |
|---|---|
| Unit Price with GST: | $229.84500 |

