
38104-H022-K00FL | |
|---|---|
DigiKey Part Number | 19-38104-H022-K00FL3M-ND |
Manufacturer | |
Manufacturer Product Number | 38104-H022-K00FL |
Description | 3M LINK CONNECTOR 38104-H022-K00 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | - | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.80000 | $7.80 |
| 5 | $6.67800 | $33.39 |
| 10 | $6.27800 | $62.78 |
| 25 | $5.81440 | $145.36 |
| 50 | $5.50700 | $275.35 |
| 100 | $5.23170 | $523.17 |
| 300 | $4.85337 | $1,456.01 |
| 500 | $4.69864 | $2,349.32 |
| 1,000 | $4.50767 | $4,507.67 |
| Unit Price without GST: | $7.80000 |
|---|---|
| Unit Price with GST: | $8.58000 |

